19300160587 | |
---|---|
DigiKey Part Number | 1195-6864-ND |
Manufacturer | |
Manufacturer Product Number | 19300160587 |
Description | CONN HOOD SIDE ENTRY SZ16B M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300160587 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M32 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥700.08000 | ¥700.08 |
10 | ¥642.40300 | ¥6,424.03 |
25 | ¥617.69160 | ¥15,442.29 |
50 | ¥597.10340 | ¥29,855.17 |
100 | ¥564.16030 | ¥56,416.03 |