19300061250 | |
---|---|
DigiKey Part Number | 1195-3090-ND |
Manufacturer | |
Manufacturer Product Number | 19300061250 |
Description | CONN BASE SIDE ENTRY SZ6B M20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300061250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.228" L x 2.047" W x 2.028" H (82.00mm x 52.00mm x 51.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.98000 | ¥230.98 |
10 | ¥202.27800 | ¥2,022.78 |
25 | ¥193.53880 | ¥4,838.47 |
50 | ¥187.29540 | ¥9,364.77 |
100 | ¥181.05210 | ¥18,105.21 |
250 | ¥171.06320 | ¥42,765.80 |
500 | ¥166.06854 | ¥83,034.27 |