09670370615 | |
---|---|
DigiKey Part Number | 1195-5113-ND |
Manufacturer | |
Manufacturer Product Number | 09670370615 |
Description | DSUB MA 37POL.METAL.PLASTIC CAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | 09670370615 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | Metal Chain | |
Number of Positions | 37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.50000 | ¥71.50 |
10 | ¥64.66900 | ¥646.69 |
30 | ¥61.09533 | ¥1,832.86 |
50 | ¥59.60540 | ¥2,980.27 |
100 | ¥56.62580 | ¥5,662.58 |
250 | ¥50.66488 | ¥12,666.22 |
500 | ¥47.68468 | ¥23,842.34 |
1,000 | ¥41.72406 | ¥41,724.06 |