09670090615 | |
---|---|
DigiKey Part Number | 09670090615-ND |
Manufacturer | |
Manufacturer Product Number | 09670090615 |
Description | D SUB MA 9 POLE METALLIZED PLAPC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | 09670090615 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | Metal Chain | |
Number of Positions | 9 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.56000 | ¥49.56 |
10 | ¥45.02200 | ¥450.22 |
30 | ¥42.64200 | ¥1,279.26 |
50 | ¥41.65260 | ¥2,082.63 |
100 | ¥39.66840 | ¥3,966.84 |
250 | ¥34.70980 | ¥8,677.45 |
500 | ¥33.71820 | ¥16,859.10 |
1,000 | ¥28.75962 | ¥28,759.62 |
2,500 | ¥26.77614 | ¥66,940.35 |