09670250715 | |
---|---|
DigiKey Part Number | 09670250715-ND |
Manufacturer | |
Manufacturer Product Number | 09670250715 |
Description | D SUB FE 25 POLE METALLIZED PLAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
EDA/CAD Models | 09670250715 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | Metal Chain | |
Number of Positions | 25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.17000 | ¥59.17 |
10 | ¥53.47300 | ¥534.73 |
30 | ¥50.51700 | ¥1,515.51 |
50 | ¥49.28500 | ¥2,464.25 |
100 | ¥46.82050 | ¥4,682.05 |
250 | ¥41.89228 | ¥10,473.07 |
500 | ¥39.42796 | ¥19,713.98 |
1,000 | ¥34.49947 | ¥34,499.47 |
2,500 | ¥32.77450 | ¥81,936.25 |