09670370333 | |
---|---|
DigiKey Part Number | 1195-2716-ND |
Manufacturer | |
Manufacturer Product Number | 09670370333 |
Description | CONN BACKSHELL 37POS 45DEG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector 45° |
Datasheet | Datasheet |
EDA/CAD Models | 09670370333 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.39000 | ¥129.39 |
10 | ¥114.69000 | ¥1,146.90 |
30 | ¥110.28067 | ¥3,308.42 |
50 | ¥105.86740 | ¥5,293.37 |
100 | ¥99.98620 | ¥9,998.62 |
250 | ¥91.16432 | ¥22,791.08 |
500 | ¥85.28268 | ¥42,641.34 |
1,000 | ¥78.22479 | ¥78,224.79 |