09670150442 | |
---|---|
DigiKey Part Number | 1195-2668-ND |
Manufacturer | |
Manufacturer Product Number | 09670150442 |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150442 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.99000 | ¥49.99 |
10 | ¥45.41300 | ¥454.13 |
25 | ¥43.01280 | ¥1,075.32 |
50 | ¥42.01300 | ¥2,100.65 |
100 | ¥40.01180 | ¥4,001.18 |
250 | ¥35.01040 | ¥8,752.60 |
500 | ¥34.00996 | ¥17,004.98 |
1,000 | ¥29.00853 | ¥29,008.53 |
2,500 | ¥27.00799 | ¥67,519.98 |