09670250442 | |
---|---|
DigiKey Part Number | 1195-2698-ND |
Manufacturer | |
Manufacturer Product Number | 09670250442 |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° |
Datasheet | Datasheet |
EDA/CAD Models | 09670250442 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | - | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.37000 | ¥52.37 |
10 | ¥47.32600 | ¥473.26 |
25 | ¥44.70960 | ¥1,117.74 |
50 | ¥43.61800 | ¥2,180.90 |
100 | ¥41.43750 | ¥4,143.75 |
250 | ¥37.07552 | ¥9,268.88 |
500 | ¥34.89444 | ¥17,447.22 |
1,000 | ¥30.53263 | ¥30,532.63 |
2,500 | ¥29.00602 | ¥72,515.05 |