09670090320 | |
---|---|
DigiKey Part Number | 09670090320-ND |
Manufacturer | |
Manufacturer Product Number | 09670090320 |
Description | D-SUB 9-POLES METAL HOOD TOP ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670090320 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.65000 | ¥142.65 |
10 | ¥123.60800 | ¥1,236.08 |
30 | ¥117.15800 | ¥3,514.74 |
50 | ¥115.45840 | ¥5,772.92 |
100 | ¥101.87520 | ¥10,187.52 |
250 | ¥95.08372 | ¥23,770.93 |
500 | ¥93.04632 | ¥46,523.16 |