09670090446 | |
---|---|
DigiKey Part Number | 09670090446-ND |
Manufacturer | |
Manufacturer Product Number | 09670090446 |
Description | D SUB TOP ENTRY PLASTIC METALLIZ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670090446 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.98000 | ¥95.98 |
10 | ¥86.38100 | ¥863.81 |
30 | ¥81.37067 | ¥2,441.12 |
50 | ¥79.28580 | ¥3,964.29 |
100 | ¥77.19870 | ¥7,719.87 |
250 | ¥68.85304 | ¥17,213.26 |
500 | ¥64.67998 | ¥32,339.99 |
1,000 | ¥57.16881 | ¥57,168.81 |