09474747006 | |
---|---|
DigiKey Part Number | 1195-7090-ND |
Manufacturer | |
Manufacturer Product Number | 09474747006 |
Description | CABLE MOD 8P8C PLUG TO PLUG 2.3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.30' (700.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.30' (700.0mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.64000 | ¥101.64 |
10 | ¥90.06200 | ¥900.62 |
25 | ¥86.59720 | ¥2,164.93 |
50 | ¥83.13420 | ¥4,156.71 |
100 | ¥78.51610 | ¥7,851.61 |
250 | ¥71.58820 | ¥17,897.05 |
500 | ¥66.96952 | ¥33,484.76 |
1,000 | ¥61.42724 | ¥61,427.24 |