09330006173 | |
---|---|
DigiKey Part Number | 1195-4753-ND |
Manufacturer | |
Manufacturer Product Number | 09330006173 |
Description | CONTACT H.D. CRIMP PIN 22-26AWG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09330006173 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.65000 | ¥128.65 |
10 | ¥113.99300 | ¥1,139.93 |
25 | ¥109.60760 | ¥2,740.19 |
50 | ¥105.22340 | ¥5,261.17 |
100 | ¥99.37800 | ¥9,937.80 |
250 | ¥90.60964 | ¥22,652.41 |
500 | ¥84.76394 | ¥42,381.97 |
1,000 | ¥77.74898 | ¥77,748.98 |