09185169002 | |
---|---|
DigiKey Part Number | 1195-7546-ND |
Manufacturer | |
Manufacturer Product Number | 09185169002 |
Description | SEK-18 ACCPCRAIN RELIEF CLAMP F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For SEK Series Female Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09185169002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 16 | |
For Use With/Related Products | SEK Series Female Connectors | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.44300 | ¥34.43 |
25 | ¥3.14520 | ¥78.63 |
50 | ¥2.95820 | ¥147.91 |
100 | ¥2.83590 | ¥283.59 |
300 | ¥2.58907 | ¥776.72 |
500 | ¥2.46592 | ¥1,232.96 |
1,000 | ¥2.03433 | ¥2,034.33 |
2,500 | ¥1.84937 | ¥4,623.43 |