09185109002 | |
---|---|
DigiKey Part Number | 1195-4484-ND |
Manufacturer | |
Manufacturer Product Number | 09185109002 |
Description | SEK-18 ACCPCRAIN RELIEF CLAMP F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For SEK Series Female Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09185109002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 10 | |
For Use With/Related Products | SEK Series Female Connectors | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.23000 | ¥32.30 |
25 | ¥2.84640 | ¥71.16 |
50 | ¥2.61500 | ¥130.75 |
100 | ¥2.51210 | ¥251.21 |
300 | ¥2.25593 | ¥676.78 |
500 | ¥2.15318 | ¥1,076.59 |
1,000 | ¥1.79435 | ¥1,794.35 |
2,500 | ¥1.64060 | ¥4,101.50 |