09185146804 | |
---|---|
DigiKey Part Number | 1195-4488-ND |
Manufacturer | |
Manufacturer Product Number | 09185146804 |
Description | CONN RCPT 14POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185146804 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥13.99700 | ¥139.97 |
100 | ¥12.50970 | ¥1,250.97 |
500 | ¥10.42492 | ¥5,212.46 |
1,000 | ¥8.93564 | ¥8,935.64 |
5,000 | ¥7.92295 | ¥39,614.75 |
10,000 | ¥7.74424 | ¥77,442.40 |