09152006124 | |
---|---|
DigiKey Part Number | 1195-3747-ND |
Manufacturer | |
Manufacturer Product Number | 09152006124 |
Description | CONTACT H.D. CRIMP PIN 22-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09152006124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥28.31600 | ¥283.16 |
25 | ¥26.81640 | ¥670.41 |
50 | ¥26.19260 | ¥1,309.63 |
100 | ¥24.94550 | ¥2,494.55 |
300 | ¥21.82713 | ¥6,548.14 |
500 | ¥21.20346 | ¥10,601.73 |
1,000 | ¥18.08530 | ¥18,085.30 |
2,500 | ¥16.83801 | ¥42,095.03 |