09152006123 | |
---|---|
DigiKey Part Number | 1195-3748-ND |
Manufacturer | |
Manufacturer Product Number | 09152006123 |
Description | CONTACT H.D. CRIMP PIN 20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09152006123 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.36000 | ¥31.36 |
10 | ¥28.45500 | ¥284.55 |
25 | ¥26.95120 | ¥673.78 |
50 | ¥26.32400 | ¥1,316.20 |
100 | ¥25.06950 | ¥2,506.95 |
300 | ¥21.93607 | ¥6,580.82 |
500 | ¥21.30920 | ¥10,654.60 |
1,000 | ¥18.17552 | ¥18,175.52 |
2,500 | ¥16.92208 | ¥42,305.20 |