09140013004 | |
---|---|
DigiKey Part Number | 1195-09140013004-ND |
Manufacturer | |
Manufacturer Product Number | 09140013004 |
Description | HAN 300AMP MODULE MALE CRIMP - P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140013004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | 300A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.74000 | ¥160.74 |
10 | ¥139.29100 | ¥1,392.91 |
25 | ¥132.01560 | ¥3,300.39 |
50 | ¥130.10440 | ¥6,505.22 |
100 | ¥114.79690 | ¥11,479.69 |
250 | ¥107.14396 | ¥26,785.99 |
500 | ¥104.84826 | ¥52,424.13 |