09060480505 | |
---|---|
DigiKey Part Number | 1195-4300-ND |
Manufacturer | |
Manufacturer Product Number | 09060480505 |
Description | DIN-POWER SHELL HOUSING B20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DIN 41612, Type F, H, MH Plastic, Size B20 |
Datasheet | Datasheet |
EDA/CAD Models | 09060480505 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
For Use With/Related Products | DIN 41612, Type F, H, MH | |
Specifications | Plastic, Size B20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.72000 | ¥145.72 |
10 | ¥126.31600 | ¥1,263.16 |
30 | ¥119.72100 | ¥3,591.63 |
50 | ¥117.98480 | ¥5,899.24 |
100 | ¥104.10520 | ¥10,410.52 |
250 | ¥97.16468 | ¥24,291.17 |
500 | ¥95.08234 | ¥47,541.17 |