09060480504 | |
---|---|
DigiKey Part Number | 1195-1291-ND |
Manufacturer | |
Manufacturer Product Number | 09060480504 |
Description | DIN-POWER SHELL HOUSING B20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DIN 41612, Type F, H, MH Plastic, Size B20 |
Datasheet | Datasheet |
EDA/CAD Models | 09060480504 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
For Use With/Related Products | DIN 41612, Type F, H, MH | |
Specifications | Plastic, Size B20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.90000 | ¥150.90 |
10 | ¥130.80000 | ¥1,308.00 |
30 | ¥123.97033 | ¥3,719.11 |
50 | ¥122.17260 | ¥6,108.63 |
100 | ¥107.80050 | ¥10,780.05 |
250 | ¥100.61360 | ¥25,153.40 |
500 | ¥98.45734 | ¥49,228.67 |