V572LP-B-D-EN-099-M25-N | |
---|---|
DigiKey Part Number | 5147-V572LP-B-D-EN-099-M25-N-ND |
Manufacturer | |
Manufacturer Product Number | V572LP-B-D-EN-099-M25-N |
Description | VIKILIT PCB RET. 99MM ELEC.NI. |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | V572LP-B-D-EN-099-M25-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wedgelock | |
For Use With/Related Products | PCB Mounting |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.24000 | ¥164.24 |
5 | ¥154.55200 | ¥772.76 |
10 | ¥144.89500 | ¥1,448.95 |
25 | ¥135.23400 | ¥3,380.85 |
50 | ¥132.81800 | ¥6,640.90 |
100 | ¥130.40360 | ¥13,040.36 |
250 | ¥128.47140 | ¥32,117.85 |
500 | ¥125.57352 | ¥62,786.76 |