V635LP-B-D-EN-099-M20-N | |
---|---|
DigiKey Part Number | 5147-V635LP-B-D-EN-099-M20-N-ND |
Manufacturer | |
Manufacturer Product Number | V635LP-B-D-EN-099-M20-N |
Description | VIKILIT PCB RET. 99MM ELEC.NI. |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | V635LP-B-D-EN-099-M20-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARP | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wedgelock | |
For Use With/Related Products | PCB Mounting |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.47000 | ¥171.47 |
5 | ¥161.42200 | ¥807.11 |
10 | ¥151.33000 | ¥1,513.30 |
25 | ¥141.24280 | ¥3,531.07 |
50 | ¥138.72120 | ¥6,936.06 |
100 | ¥136.19880 | ¥13,619.88 |
250 | ¥134.18116 | ¥33,545.29 |
500 | ¥131.15472 | ¥65,577.36 |