V635LP-B-D-EN-112-M20-N | |
---|---|
DigiKey Part Number | 5147-V635LP-B-D-EN-112-M20-N-ND |
Manufacturer | |
Manufacturer Product Number | V635LP-B-D-EN-112-M20-N |
Description | VIKILIT PCB RET. 112MM ELEC.NI. |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | V635LP-B-D-EN-112-M20-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wedgelock | |
For Use With/Related Products | PCB Mounting |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.78000 | ¥178.78 |
5 | ¥168.29000 | ¥841.45 |
10 | ¥157.77400 | ¥1,577.74 |
25 | ¥147.25480 | ¥3,681.37 |
50 | ¥144.62440 | ¥7,231.22 |
100 | ¥141.99500 | ¥14,199.50 |
250 | ¥139.89124 | ¥34,972.81 |
500 | ¥136.73560 | ¥68,367.80 |