RM2095M | |
---|---|
DigiKey Part Number | HM1100-ND |
Manufacturer | |
Manufacturer Product Number | RM2095M |
Description | BOX ABS GRAY 9.84"L X 7.09"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 9.843" L x 7.087" W (250.01mm x 180.01mm) X 2.972" (75.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | RM2095M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.843" L x 7.087" W (250.01mm x 180.01mm) | |
Height | 2.972" (75.50mm) | |
Area (L x W) | 69.8in² (450cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.05000 | ¥150.05 |
5 | ¥141.22200 | ¥706.11 |
10 | ¥132.39800 | ¥1,323.98 |
25 | ¥123.57360 | ¥3,089.34 |
50 | ¥121.36680 | ¥6,068.34 |
100 | ¥119.15990 | ¥11,915.99 |
250 | ¥117.39432 | ¥29,348.58 |
500 | ¥114.74636 | ¥57,373.18 |