9911-500 | |
---|---|
DigiKey Part Number | 492-1093-ND |
Manufacturer | |
Manufacturer Product Number | 9911-500 |
Description | ROUND SPACER #4 NYLON 1/2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9911-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.57800 | ¥2.89 |
10 | ¥0.49300 | ¥4.93 |
25 | ¥0.40800 | ¥10.20 |
50 | ¥0.38260 | ¥19.13 |
100 | ¥0.36730 | ¥36.73 |
250 | ¥0.32644 | ¥81.61 |
500 | ¥0.30996 | ¥154.98 |
1,000 | ¥0.29363 | ¥293.63 |