RM2055L | |
---|---|
DigiKey Part Number | HM1098-ND |
Manufacturer | |
Manufacturer Product Number | RM2055L |
Description | BOX ABS GRAY 7.48"L X 5.51"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 7.480" L x 5.512" W (189.99mm x 140.00mm) X 2.785" (70.74mm) |
Datasheet | Datasheet |
EDA/CAD Models | RM2055L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.480" L x 5.512" W (189.99mm x 140.00mm) | |
Height | 2.785" (70.74mm) | |
Area (L x W) | 41.2in² (266cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.59000 | ¥122.59 |
5 | ¥115.75200 | ¥578.76 |
10 | ¥108.94300 | ¥1,089.43 |
25 | ¥102.13360 | ¥2,553.34 |
50 | ¥95.32420 | ¥4,766.21 |
100 | ¥93.62220 | ¥9,362.22 |
250 | ¥91.91992 | ¥22,979.98 |
500 | ¥90.55802 | ¥45,279.01 |