RM2055S | |
---|---|
DigiKey Part Number | HM1096-ND |
Manufacturer | |
Manufacturer Product Number | RM2055S |
Description | BOX ABS GRAY 7.48"L X 5.51"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 7.480" L x 5.512" W (189.99mm x 140.00mm) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | RM2055S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.480" L x 5.512" W (189.99mm x 140.00mm) | |
Height | 1.201" (30.51mm) | |
Area (L x W) | 41.2in² (266cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.52000 | ¥85.52 |
10 | ¥72.69400 | ¥726.94 |
100 | ¥59.86300 | ¥5,986.30 |
1,000 | ¥56.86999 | ¥56,869.99 |