EP1616 | |
---|---|
DigiKey Part Number | HM5415-ND |
Manufacturer | |
Manufacturer Product Number | EP1616 |
Description | PANEL STEEL 14.2X14.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 14.200" L x 14.200" W (360.68mm x 360.68mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP1616 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 14.200" L x 14.200" W (360.68mm x 360.68mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥355.78000 | ¥355.78 |
10 | ¥311.34000 | ¥3,113.40 |
100 | ¥295.77010 | ¥29,577.01 |