0985 806 103/2M | |
---|---|
DigiKey Part Number | 1794-1045-ND |
Manufacturer | |
Manufacturer Product Number | 0985 806 103/2M |
Description | CBL ASSY CIRC 4P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Unshielded | |
Usage | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.86000 | ¥374.86 |
10 | ¥343.96600 | ¥3,439.66 |
25 | ¥330.74000 | ¥8,268.50 |
50 | ¥319.71600 | ¥15,985.80 |
100 | ¥302.07570 | ¥30,207.57 |
250 | ¥293.25620 | ¥73,314.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/606/0985-806-103%5ExM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/606/0985-806-103%5ExM_tmb.jpg)