ST16168LG | |
---|---|
DigiKey Part Number | ST16168LG-ND |
Manufacturer | |
Manufacturer Product Number | ST16168LG |
Description | BOX STEEL GRAY 18.9"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Slanted Top 18.900" L x 16.000" W (480.06mm x 406.40mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | ST16168LG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 18.900" L x 16.000" W (480.06mm x 406.40mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 302in² (1948cm²) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 26 lbs (11.8 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,875.62000 | ¥2,875.62 |