EN4SD24206GY | |
---|---|
DigiKey Part Number | EN4SD24206GY-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD24206GY |
Description | BOX STEEL GRAY 24"L X 20"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 20.000" W (609.60mm x 508.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD24206GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 20.000" W (609.60mm x 508.00mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 480in² (3097cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 30 lbs (13.6 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,805.91000 | ¥2,805.91 |
5 | ¥2,755.77200 | ¥13,778.86 |
10 | ¥2,705.66500 | ¥27,056.65 |
25 | ¥2,665.58360 | ¥66,639.59 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/448/303/MFG_EN4SD12246GY_tmb.jpg)