ESP2420 | |
---|---|
DigiKey Part Number | ESP2420-ND |
Manufacturer | |
Manufacturer Product Number | ESP2420 |
Description | PANEL STEEL SWING 24X20" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 24.000" L x 20.000" W (609.60mm x 508.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | ESP2420 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | Hinged | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 24.000" L x 20.000" W (609.60mm x 508.00mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,327.29000 | ¥1,327.29 |
5 | ¥1,303.62800 | ¥6,518.14 |
10 | ¥1,279.92600 | ¥12,799.26 |
25 | ¥1,260.96160 | ¥31,524.04 |
50 | ¥1,232.51820 | ¥61,625.91 |