EP2024 | |
---|---|
DigiKey Part Number | EP2024-ND |
Manufacturer | |
Manufacturer Product Number | EP2024 |
Description | PANEL STEEL 18.2X22.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 22.200" L x 18.200" W (563.88mm x 462.28mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP2024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 22.200" L x 18.200" W (563.88mm x 462.28mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥626.03000 | ¥626.03 |
5 | ¥586.90600 | ¥2,934.53 |
10 | ¥547.78400 | ¥5,477.84 |
25 | ¥538.00120 | ¥13,450.03 |
50 | ¥528.21960 | ¥26,410.98 |
100 | ¥520.39520 | ¥52,039.52 |