EJ863 | |
---|---|
DigiKey Part Number | HM5392-ND |
Manufacturer | |
Manufacturer Product Number | EJ863 |
Description | BOX STEEL GRAY 8"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ863 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.000" L x 6.000" W (203.20mm x 152.40mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 48.0in² (310cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥697.01000 | ¥697.01 |
5 | ¥650.56400 | ¥3,252.82 |
10 | ¥638.94300 | ¥6,389.43 |
25 | ¥627.32840 | ¥15,683.21 |
50 | ¥618.03340 | ¥30,901.67 |
100 | ¥604.09300 | ¥60,409.30 |