14F0705 | |
---|---|
DigiKey Part Number | 14F0705-ND |
Manufacturer | |
Manufacturer Product Number | 14F0705 |
Description | PANEL FIBERGLASS 6.75X488" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass/Polyester Panel, Inner 6.750" L x 4.880" W (171.45mm x 123.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | 14F0705 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ, PJ Series | |
Size / Dimension | 6.750" L x 4.880" W (171.45mm x 123.95mm) | |
Color | - | |
Material | Fiberglass/Polyester |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.47000 | ¥154.47 |