1598HBK | |
---|---|
DigiKey Part Number | HM169-ND |
Manufacturer | |
Manufacturer Product Number | 1598HBK |
Description | BOX PLAS BLACK 11.06"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 11.059" L x 7.870" W (280.90mm x 199.90mm) X 1.614" (41.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598HBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.059" L x 7.870" W (280.90mm x 199.90mm) | |
Height | 1.614" (41.00mm) | |
Area (L x W) | 87.0in² (561cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.4 lbs (635 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.00000 | ¥228.00 |
10 | ¥201.17300 | ¥2,011.73 |
100 | ¥181.05810 | ¥18,105.81 |