1591GC | |
---|---|
DigiKey Part Number | HM3915-ND |
Manufacturer | |
Manufacturer Product Number | 1591GC |
Description | LID CLEAR POLY USE W/1591G SERIE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Cover, Lid 4.744" L x 3.685" W x 0.157" H (120.50mm x 93.60mm x 3.99mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1591G Series | |
Size / Dimension | 4.744" L x 3.685" W x 0.157" H (120.50mm x 93.60mm x 3.99mm) | |
Color | Clear | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.85000 | ¥34.85 |
5 | ¥32.27000 | ¥161.35 |
10 | ¥30.70600 | ¥307.06 |