Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,784 In Stock 604 Factory | 1 : ¥40.81000 Bulk | Bulk | Active | Box | 4.744" L x 3.685" W (120.50mm x 93.60mm) | 1.338" (33.99mm) | 17.5in² (113cm²) | Cover Included | ABS | Black | 0.079" (2.01mm) | Card Guides | IP54 | - | |||
1,497 In Stock 979 Factory | 1 : ¥45.23000 Bulk | Bulk | Active | Box | 4.744" L x 3.685" W (120.50mm x 93.60mm) | 1.338" (33.99mm) | 17.5in² (113cm²) | Cover Included | ABS | Black | 0.079" (2.01mm) | Card Guides, Mounting Flange | IP54 | - | |||
4 In Stock 236 Factory | 1 : ¥59.34000 Bulk | Bulk | Active | Box | 4.744" L x 3.685" W (120.50mm x 93.60mm) | 1.338" (33.99mm) | 17.5in² (113cm²) | Cover Included | ABS | Gray | 0.079" (2.01mm) | Card Guides, Flame Retardant, Mounting Flange | IP54 | UL94 V-0 | |||
8 In Stock 1,529 Factory | 1 : ¥84.42000 Bulk | Bulk | Active | Box | 4.744" L x 3.685" W (120.50mm x 93.60mm) | 1.338" (33.99mm) | 17.5in² (113cm²) | Cover Included | ABS | Black | 0.079" (2.01mm) | Card Guides, Flame Retardant, Mounting Flange | IP54 | UL94 V-0 | |||
22 In Stock 508 Factory | 1 : ¥84.42000 Bulk | Bulk | Active | Box | 4.744" L x 3.685" W (120.50mm x 93.60mm) | 1.338" (33.99mm) | 17.5in² (113cm²) | Cover Included | ABS | Gray | 0.079" (2.01mm) | Card Guides, Flame Retardant | IP54 | UL94 V-0 | |||
2 In Stock 163 Factory | 1 : ¥84.42000 Bulk | Bulk | Active | Box | 4.744" L x 3.685" W (120.50mm x 93.60mm) | 1.338" (33.99mm) | 17.5in² (113cm²) | Cover Included | ABS | Blue | 0.079" (2.01mm) | Card Guides, Flame Retardant | IP54 | UL94 V-0 | |||
80 In Stock 1,183 Factory | 1 : ¥84.42000 Bulk | Bulk | Active | Box | 4.744" L x 3.685" W (120.50mm x 93.60mm) | 1.338" (33.99mm) | 17.5in² (113cm²) | Cover Included | ABS | Black | 0.079" (2.01mm) | Card Guides, Flame Retardant | IP54 | UL94 V-0 | |||
37 In Stock 220 Factory | 1 : ¥53.73000 Bulk | Bulk | Active | Box | 4.744" L x 3.685" W (120.50mm x 93.60mm) | 1.338" (33.99mm) | 17.5in² (113cm²) | Cover Included | ABS | Beige | 0.079" (2.01mm) | Card Guides, Flame Retardant | IP54 | UL94 V-0 | |||
1 In Stock 104 Factory | 1 : ¥64.44000 Bag | Bag | Active | Box | 4.744" L x 3.685" W (120.50mm x 93.60mm) | 1.338" (33.99mm) | 17.5in² (113cm²) | Cover Included | ABS | Gray | 0.079" (2.01mm) | Card Guides | IP54 | - | |||
1 In Stock 8 Factory | 1 : ¥203.26000 Bulk | Bulk | Active | Box | 4.744" L x 3.685" W (120.50mm x 93.60mm) | 1.338" (33.99mm) | 17.5in² (113cm²) | Cover Included | ABS | Black | 0.079" (2.01mm) | Card Guides, Flame Retardant | IP54 | UL94 V-0 |