1591GFLBK | |
---|---|
DigiKey Part Number | HM855-ND |
Manufacturer | |
Manufacturer Product Number | 1591GFLBK |
Description | BOX PLASTIC BLK 4.74"L X 3.69"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.744" L x 3.685" W (120.50mm x 93.60mm) X 1.338" (33.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591GFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.744" L x 3.685" W (120.50mm x 93.60mm) | |
Height | 1.338" (33.99mm) | |
Area (L x W) | 17.5in² (113cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.231 lb (104.78 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.42000 | ¥84.42 |
5 | ¥79.69000 | ¥398.45 |
10 | ¥75.00600 | ¥750.06 |
25 | ¥70.32200 | ¥1,758.05 |
50 | ¥65.63280 | ¥3,281.64 |
100 | ¥64.46130 | ¥6,446.13 |
250 | ¥63.28916 | ¥15,822.29 |
500 | ¥62.35150 | ¥31,175.75 |
1,000 | ¥60.94505 | ¥60,945.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/458/272/MFG_1591GFLGY_tmb.jpg)