1590Z120GY | |
---|---|
DigiKey Part Number | HM1970-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z120GY |
Description | BOX ALUM GRAY 4.91"L X 3.14"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Cover Included 4.906" L x 3.138" W (124.61mm x 79.71mm) X 2.307" (58.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z120GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.906" L x 3.138" W (124.61mm x 79.71mm) | |
Height | 2.307" (58.60mm) | |
Area (L x W) | 15.3in² (99cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥332.72000 | ¥332.72 |
5 | ¥313.18200 | ¥1,565.91 |
10 | ¥293.60700 | ¥2,936.07 |
25 | ¥274.03200 | ¥6,850.80 |
50 | ¥269.13820 | ¥13,456.91 |
100 | ¥264.24540 | ¥26,424.54 |
250 | ¥260.33060 | ¥65,082.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/326/398/1590Z120_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/420/330/MFG_1590Z120BK_tmb.jpg)