1590Z120PL | |
---|---|
DigiKey Part Number | HM3817-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z120PL |
Description | PANEL INNER STEEL 4.2X2.7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Inner 4.173" L x 2.737" W (105.99mm x 69.52mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1590Z120 | |
Size / Dimension | 4.173" L x 2.737" W (105.99mm x 69.52mm) | |
Color | Unpainted | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.69000 | ¥85.69 |
5 | ¥79.26600 | ¥396.33 |
10 | ¥72.83800 | ¥728.38 |
25 | ¥68.55400 | ¥1,713.85 |
50 | ¥64.26740 | ¥3,213.37 |
100 | ¥59.98370 | ¥5,998.37 |
250 | ¥58.91240 | ¥14,728.10 |
500 | ¥57.84108 | ¥28,920.54 |
1,000 | ¥56.98425 | ¥56,984.25 |