1590WLBFLBK | |
---|---|
DigiKey Part Number | HM1954-ND |
Manufacturer | |
Manufacturer Product Number | 1590WLBFLBK |
Description | BOX ALUM BLACK 1.99"L X 1.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 1.988" L x 1.988" W (50.50mm x 50.50mm) X 1.217" (30.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WLBFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.988" L x 1.988" W (50.50mm x 50.50mm) | |
Height | 1.217" (30.91mm) | |
Area (L x W) | 3.95in² (25.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.169 lb (76.66 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.83000 | ¥106.83 |
10 | ¥94.98500 | ¥949.85 |
100 | ¥81.62800 | ¥8,162.80 |
1,000 | ¥77.17570 | ¥77,175.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/158/580/MFG_1590WLBFL_tmb.jpg)