1590WLBFL | |
---|---|
DigiKey Part Number | HM1953-ND |
Manufacturer | |
Manufacturer Product Number | 1590WLBFL |
Description | BOX ALUM 1.99"L X 1.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 1.988" L x 1.988" W (50.50mm x 50.50mm) X 1.217" (30.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WLBFL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.988" L x 1.988" W (50.50mm x 50.50mm) | |
Height | 1.217" (30.91mm) | |
Area (L x W) | 3.95in² (25.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.169 lb (76.66 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.87000 | ¥90.87 |
5 | ¥85.85400 | ¥429.27 |
10 | ¥80.80000 | ¥808.00 |
25 | ¥75.75360 | ¥1,893.84 |
50 | ¥70.70220 | ¥3,535.11 |
100 | ¥69.43980 | ¥6,943.98 |
250 | ¥68.17696 | ¥17,044.24 |
500 | ¥67.16684 | ¥33,583.42 |
1,000 | ¥65.65173 | ¥65,651.73 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/442/259/MFG_1590WLBFLBK_tmb%2864x64%29.jpg)