1590WAFLBK | |
---|---|
DigiKey Part Number | HM3675-ND |
Manufacturer | |
Manufacturer Product Number | 1590WAFLBK |
Description | BOX ALUM BLACK 3.64"L X 1.52"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 3.642" L x 1.516" W (92.51mm x 38.51mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WAFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.642" L x 1.516" W (92.51mm x 38.51mm) | |
Height | 1.220" (30.99mm) | |
Area (L x W) | 5.52in² (35.6cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.213 lb (96.62 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.12000 | ¥124.12 |
10 | ¥110.31300 | ¥1,103.13 |
100 | ¥94.80210 | ¥9,480.21 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/436/293/MFG_1590WAFBK_tmb.jpg)