Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74 In Stock 1,014 Factory | 1 : ¥92.02000 Bulk | Bulk | Active | Box | 3.642" L x 1.516" W (92.51mm x 38.51mm) | 1.220" (30.99mm) | 5.52in² (35.6cm²) | Cover Included | Aluminum | Unpainted | 0.080" (2.03mm) | Mounting Flange, Watertight | IP65 | - | |||
84 In Stock 200 Factory | 1 : ¥106.83000 Bulk | Bulk | Active | Box | 1.988" L x 1.988" W (50.50mm x 50.50mm) | 1.217" (30.91mm) | 3.95in² (25.5cm²) | Cover Included | Aluminum | Black | 0.080" (2.03mm) | Mounting Flange, Watertight | IP65 | - | |||
4 In Stock 136 Factory | 1 : ¥111.79000 Bag | Bag | Active | Box | 4.530" L x 3.260" W (115.06mm x 82.80mm) | 1.570" (39.88mm) | 14.7in² (95cm²) | Cover Included | Polycarbonate | White, Off, Clear Cover/Door | 0.080" (2.03mm) | - | - | UL94 V-2 |