1590BFBK | |
---|---|
DigiKey Part Number | HM1904-ND |
Manufacturer | |
Manufacturer Product Number | 1590BFBK |
Description | BOX ALUM BLACK 4.41"L X 2.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.280" (32.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590BFBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.409" L x 2.382" W (111.99mm x 60.50mm) | |
Height | 1.280" (32.51mm) | |
Area (L x W) | 10.4in² (67cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.338 lb (153.31 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.72000 | ¥171.72 |
5 | ¥161.60000 | ¥808.00 |
10 | ¥151.50200 | ¥1,515.02 |
25 | ¥141.40440 | ¥3,535.11 |
50 | ¥138.87960 | ¥6,943.98 |
100 | ¥136.35380 | ¥13,635.38 |
250 | ¥134.33368 | ¥33,583.42 |
500 | ¥131.30346 | ¥65,651.73 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/476/135/MFG_1590BF_tmb.jpg)