1590BF | |
---|---|
DigiKey Part Number | HM1903-ND |
Manufacturer | |
Manufacturer Product Number | 1590BF |
Description | BOX ALUM 4.41"L X 2.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.280" (32.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.409" L x 2.382" W (111.99mm x 60.50mm) | |
Height | 1.280" (32.51mm) | |
Area (L x W) | 10.4in² (67cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.338 lb (153.31 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.53000 | ¥161.53 |
5 | ¥152.00800 | ¥760.04 |
10 | ¥142.50400 | ¥1,425.04 |
25 | ¥133.00360 | ¥3,325.09 |
50 | ¥130.62940 | ¥6,531.47 |
100 | ¥128.25430 | ¥12,825.43 |
250 | ¥126.35440 | ¥31,588.60 |
500 | ¥123.50432 | ¥61,752.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/472/167/1590KBK_tmb.jpg)