1581H4 | |
---|---|
DigiKey Part Number | HM1526-ND |
Manufacturer | |
Manufacturer Product Number | 1581H4 |
Description | OUTLET STRIP IEC INTERNATIONAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1581H4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 10A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 320-C14 | |
AC Outlets | 4 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 230V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | Without Cord | |
Approval Agency | CE, CSA, cULus, TUV-GS | |
Features | - | |
Weight | 1.2 lbs (544.3 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥540.08000 | ¥540.08 |
5 | ¥523.69200 | ¥2,618.46 |
10 | ¥499.14000 | ¥4,991.40 |
25 | ¥490.96240 | ¥12,274.06 |
50 | ¥474.59580 | ¥23,729.79 |
100 | ¥435.31840 | ¥43,531.84 |