1554S2GYSL | |
---|---|
DigiKey Part Number | HM3488-ND |
Manufacturer | |
Manufacturer Product Number | 1554S2GYSL |
Description | BOX PC GRY /SM 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Smoke Cover/Door Cover Included 6.299" L x 6.299" W (159.99mm x 159.99mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554S2GYSL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 6.299" W (159.99mm x 159.99mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Smoke Cover/Door | |
Thickness | 0.128" (3.25mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.99 lb (449.06 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.47000 | ¥213.47 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/510/026/MFG_1554S2GYCL_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/506/054/MFG_1554S2GY_tmb%2864x64%29.jpg)