1554RPL | |
---|---|
DigiKey Part Number | HM3486-ND |
Manufacturer | |
Manufacturer Product Number | 1554RPL |
Description | PANEL INNER STEEL 5.94X5.8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Plate 5.940" L x 5.800" W x 0.051" H (150.88mm x 147.32mm x 1.30mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1554RPL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plate | |
Features | - | |
For Use With/Related Products | 1554, 1555 Series | |
Size / Dimension | 5.940" L x 5.800" W x 0.051" H (150.88mm x 147.32mm x 1.30mm) | |
Color | Unpainted | |
Material | Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.59000 | ¥105.59 |
5 | ¥90.21400 | ¥451.07 |
10 | ¥84.31500 | ¥843.15 |
25 | ¥77.09240 | ¥1,927.31 |
50 | ¥72.04620 | ¥3,602.31 |
100 | ¥67.32880 | ¥6,732.88 |
250 | ¥63.65304 | ¥15,913.26 |